There are no models available for this part yet.
Overview of NLP250N-99S24CJ by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NLP250N-99S24CJ by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLP250N-99S24CJ
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 7.3A 250W 18-Pin - Bulk (Alt: NLP250N-99S24CJ) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
826-NLP250N-99S24CJ
|
Mouser Electronics | Switching Power Supplies 24v 250W 4" x 7" Medical w/cover RoHS: Compliant | 0 |
|
$245.4900 | Order Now |