There are no models available for this part yet.
Overview of NLP250R-96S24J by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NLP250R-96S24J by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLP250R-96S24J
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 7.3A 250W 18-Pin - Bulk (Alt: NLP250R-96S24J) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
71K8932
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 7.3A 250W 18-Pin - Bulk (Alt: 71K8932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$228.6800 / $241.3000 | Buy Now | |
DISTI #
NLP250R-96S24J
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 7.3A 250W 18-Pin (Alt: NLP250R-96S24J) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S123800010331
|
Chip1Stop | AC/DC Power Supply Single-OUT 24V 7.3A 250W 18-Pin RoHS: Compliant pbFree: Yes | 4 |
|
$210.6570 | Buy Now |
CAD Models for NLP250R-96S24J by Advanced Energy Industries Inc
Part Data Attributes for NLP250R-96S24J by Advanced Energy Industries Inc
NLP250R-96S24J
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
NLP250R-96S24JAdvanced Energy Industries IncVS
-