Part Details for NLP250R-96S24J by Artesyn Embedded Technologies
Overview of NLP250R-96S24J by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLP250R-96S24J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K8932
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 250W, 7.3A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):250W, Input Voltage Vac:85V Ac To 264V Ac, Height:38.1Mm Rohs Compliant: Yes |Artesyn Embedded Technologies NLP250R-96S24J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$225.3000 / $242.6300 | Buy Now |
DISTI #
000000000001608285
|
Sager | Switching Power Supplies 24v 250W 4 x 7 Min Qty: 1 | 25 |
|
$194.7100 / $211.6400 | Buy Now |
Part Details for NLP250R-96S24J
NLP250R-96S24J CAD Models
NLP250R-96S24J Part Data Attributes
|
NLP250R-96S24J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NLP250R-96S24J
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | MAX O/P POWER WITH 200 LFM FORCED AIR IS 250 WATTS | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X18 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 175 W | |
Trim/Adjustable Output | YES |