Part Details for NLP40-7608J by Advanced Energy Industries Inc
Overview of NLP40-7608J by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLP40-7608J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLP40-7608J
|
Avnet Abacus | AC/DC Power Supply Triple-OUT 5V/12V/-12V 4.5A/3A/0.5A 50W 9-Pin (Alt: NLP40-7608J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for NLP40-7608J
NLP40-7608J CAD Models
NLP40-7608J Part Data Attributes
|
NLP40-7608J
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
NLP40-7608J
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |