Part Details for NLP40-7627 by Advanced Energy Industries Inc
Overview of NLP40-7627 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8762701RA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-87627022A | Renesas Electronics Corporation | OCTAL D REGISTER | |
87627-404LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, Selected Loaded, 17 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for NLP40-7627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLP40-7627
|
Avnet Americas | AC/DC Power Supply Dual-OUT 12V/-12V 2.1A 50W 9-Pin - Bulk (Alt: NLP40-7627) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |