There are no models available for this part yet.
Overview of NLP40-7627J by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NLP40-7627J by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLP40-7627J
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 12V/-12V 2.1A 50W 9-Pin (Alt: NLP40-7627J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
CAD Models for NLP40-7627J by Advanced Energy Industries Inc
Part Data Attributes for NLP40-7627J by Advanced Energy Industries Inc
NLP40-7627J
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
NLP40-7627JAdvanced Energy Industries IncVS
-