Part Details for NLP65-7608GJ by Artesyn Embedded Technologies
Overview of NLP65-7608GJ by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLP65-7608GJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K8947
|
Newark | Ac-Dc Converter, Open Frame, 3 O/P, 65W, 5V, 12V, -12V, Power Supply Applications:Ite, No. Of Outputs:3 Output, Power Rating (Forced Cooling):75W @ 20Cfm, Power Rating (Convection Cooling):65W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Artesyn Embedded Technologies NLP65-7608GJ Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NLP65-7608GJ
NLP65-7608GJ CAD Models
NLP65-7608GJ Part Data Attributes:
|
NLP65-7608GJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NLP65-7608GJ
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module, 3 Output, Hybrid, ROHS COMPLIANT PACKAGE-10/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10/8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Additional Feature | ADDITIONAL +/-12V OUTPUTS AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NLP65-7608GJ
This table gives cross-reference parts and alternative options found for NLP65-7608GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLP65-7608GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLP65-7608G | AC-DC Regulated Power Supply Module, 3 Output, 62.5W, Hybrid | Artesyn Embedded Technologies | NLP65-7608GJ vs NLP65-7608G |