Part Details for NLP65-7629J by Artesyn Embedded Technologies
Overview of NLP65-7629J by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLP65-7629J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K8956
|
Newark | Ac-Dc Converter, Open Frame, 2 O/P, 65W, 5V, 12V, Power Supply Applications:Ite, No. Of Outputs:2 Output, Power Rating (Forced Cooling):75W @ 20Cfm, Power Rating (Convection Cooling):65W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Artesyn Embedded Technologies NLP65-7629J Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NLP65-7629J
NLP65-7629J CAD Models
NLP65-7629J Part Data Attributes
|
NLP65-7629J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NLP65-7629J
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module, 2 Output, 62.5W, Hybrid, ROHS COMPLIANT PACKAGE-10/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10/8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 12V OUTPUTS AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 370 V | |
Input Voltage-Min | 120 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO |