NLP65-9612
Description: AC-DC Regulated Power Supply Module, 1 Output, Hybrid

Overview of NLP65-9612 by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL5961/2IAZ Renesas Electronics Corporation 14-Bit, +3.3V, 210/130MSPS, CommLink High-Speed D/A Converter
91596-128TRLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 28 Positions, 2.00mm (0.079in) Pitch.
91596-124TRLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 24 Positions, 2.00mm (0.079in) Pitch.

CAD Models for NLP65-9612 by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLP65-9612 by Vertiv Inc

NLP65-9612
Vertiv Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VERTIV CO
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
120 V
JESD-30 Code
R-XDMA-X10
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
64.8 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. NLP65-9612
    Vertiv Inc
    AC-DC Regulated Power Supply Module, 1 Output, Hybrid
    VS

Related Parts for NLP65-9612

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLP65-9612 by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLP65-9612 by Vertiv Inc

Select Manufacturer
Which Manufacturer of NLP65-9612 would you like to use for your alert(s)?
  • Please alert me when NLP65-9612 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLP65-9612 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLP65-9612 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLP65-9612 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLP65-9612.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLP65-9612 by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: