Part Details for NLP65-9620GJ by Artesyn Embedded Technologies
Overview of NLP65-9620GJ by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLP65-9620GJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K8966
|
Newark | 5V, 24V 65W 3" X 5" With Ground Tab, With Harmonic Correction, Rohs Compliant |Artesyn Embedded Technologies NLP65-9620GJ RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2300 / $87.1000 | Buy Now |
DISTI #
74M3512
|
Newark | Ac/Dc Open Frame Power Supply, Switch Mode, Fixed, 65W, 5V, 7A, 24V, 2A Rohs Compliant: Yes |Artesyn Embedded Technologies NLP65-9620GJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NLP65-9620GJ
NLP65-9620GJ CAD Models
NLP65-9620GJ Part Data Attributes
|
NLP65-9620GJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NLP65-9620GJ
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT PACKAGE-10/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10/8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | ADDITIONAL 24V OUTPUTS AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NLP65-9620GJ
This table gives cross-reference parts and alternative options found for NLP65-9620GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLP65-9620GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLP65-9620G | AC-DC Regulated Power Supply Module, 2 Output, 65W, Hybrid | Vertiv Inc | NLP65-9620GJ vs NLP65-9620G |