Part Details for NLP65-9915J by Advanced Energy Industries Inc
Overview of NLP65-9915J by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLP65-9915J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1486-ND
|
DigiKey | AC/DC CONVERTER 15V 65W Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
14 In Stock |
|
$74.7460 / $81.4000 | Buy Now |
DISTI #
NLP65-9915J
|
Avnet Abacus | AC/DC Power Supply Single-OUT 15V 4.4A 65W 10-Pin (Alt: NLP65-9915J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S123800135773
|
Chip1Stop | Linear/Switching power supply | 68 |
|
$53.4100 | Buy Now |