Power Circuits
NLP65-9915J
Description: AC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-10

Overview of NLP65-9915J by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Price & Stock for NLP65-9915J by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71K8973
Newark 15V 65W 3" X 5" Medical, With Harmonic Correction, Rohs Compliant |Artesyn Embedded Technologies NLP65-9915J RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for NLP65-9915J by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLP65-9915J by Artesyn Embedded Technologies

NLP65-9915J
Artesyn Embedded Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Part Package Code
MODULE
Package Description
,
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
52 Weeks
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
120 V
JESD-30 Code
R-XDMA-X10
Length
127 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
32 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
66 W
Trim/Adjustable Output
NO
Width
76.2 mm
Want to compare parts?
  1. NLP65-9915J
    Artesyn Embedded Technologies
    AC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-10
    VS

Related Parts for NLP65-9915J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLP65-9915J by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLP65-9915J by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of NLP65-9915J would you like to use for your alert(s)?
  • Please alert me when NLP65-9915J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLP65-9915J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLP65-9915J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLP65-9915J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLP65-9915J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLP65-9915J by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: