There are no models available for this part yet.
Overview of NLS-2-BK-C120-M40A by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. | |
DC1209A | Analog Devices | LT3060EDC Demo Board - 45V Vin | |
DC1208A | Analog Devices | LTC4151 Demo Board - 80V High |
Price & Stock for NLS-2-BK-C120-M40A by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLS-2-BK-C120-M40A-ND
|
DigiKey | CONN LINE SOURCE 1P SILVER CRIMP Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$393.4160 | Buy Now | |
DISTI #
NLS-2-BK-C120-M40A
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: NLS-2-BK-C120-M40A) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$218.5625 / $480.4080 | Buy Now | |
DISTI #
NLS-2-BK-C120-M40A
|
Avnet Americas | Conn Power PL 1 POS Crimp ST Cable Mount 1 Terminal Single Port - Bulk (Alt: NLS-2-BK-C120-M40A) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$256.6875 / $501.7940 | Buy Now | |
DISTI #
965-NLS2BKC120M40A
|
Mouser Electronics | Heavy Duty Power Connectors NLS2BKC120M40A RoHS: Compliant | 0 |
|
$364.5100 / $393.3900 | Order Now | |
DISTI #
ITTNLS-2-BK-C120-M40A
|
Heilind Electronics | NLS-2-BK-C120-M40A | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$302.2000 / $421.9800 | Buy Now | ||
DISTI #
ITTNLS-2-BK-C120-M40A
|
Interstate Connecting Components | NLS-2-BK-C120-M40A | 0 |
|
Buy Now | ||
DISTI #
078239-1502
|
Avnet Abacus | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port (Alt: 078239-1502) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$302.2000 / $421.9800 | Buy Now |
CAD Models for NLS-2-BK-C120-M40A by ITT Interconnect Solutions
Part Data Attributes for NLS-2-BK-C120-M40A by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|