-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Bit Dual-Supply Non-Inverting Level Translator, UDFN8 1.8x1.2, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5177
|
Newark | Ic, translator, Other/Special/Miscellaneous, llcc,8Pin, plastic |Onsemi NLSV2T244MUTAG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3900 | Buy Now |
DISTI #
70467422
|
RS | NLSV2T244MUTAG, Logic Level Translator, 3-State, 0.9 - 4.5 V, 8-Pin UDFN | ON Semiconductor NLSV2T244MUTAG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3180 / $0.3740 | RFQ |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 585 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 107 |
|
$1.2188 / $1.9500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.2500 / $1.9200 | Buy Now |
|
Win Source Electronics | IC XLATOR 2BIT NONINV DUAL 8UDFN | 29990 |
|
$0.4286 / $0.5535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLSV2T244MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSV2T244MUTAG
onsemi
2-Bit Dual-Supply Non-Inverting Level Translator, UDFN8 1.8x1.2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8 1.8x1.2, 0.4P | |
Package Description | 1.80 X 1.20 MM, 0.40 MM PITCH, LEAD FREE, UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |