-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Dual-Supply Non-Inverting Level Translator, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8319
|
Newark | 4Bit Translator/Reel Rohs Compliant: Yes |Onsemi NLSV4T244EDTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.8300 | Buy Now |
DISTI #
NLSV4T244EDTR2G
|
Avnet Americas | 4BIT TRANSLATOR - Tape and Reel (Alt: NLSV4T244EDTR2G) RoHS: Compliant Min Qty: 230 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6907 Partner Stock |
|
$1.3516 / $1.6132 | Buy Now |
DISTI #
NLSV4T244EDTR2G
|
Avnet Americas | 4BIT TRANSLATOR - Tape and Reel (Alt: NLSV4T244EDTR2G) RoHS: Compliant Min Qty: 532 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5172 Partner Stock |
|
$1.1656 / $1.3912 | Buy Now |
|
Rochester Electronics | NLSV4T244E - Bus Driver, 4T Series, 1-Func, 4-Bit, True Output, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 6907 |
|
$1.3500 / $1.5900 | Buy Now |
|
Flip Electronics | Stock, ship today | 5172 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLSV4T244EDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSV4T244EDTR2G
onsemi
4-Bit Dual-Supply Non-Inverting Level Translator, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4T | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |