-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Bit 100 Mbps Configurable Dual-Supply Level Translator, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6689
|
Newark | 2 Bit Translator/Reel Rohs Compliant: Yes |Onsemi NLSX3012DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5570 / $0.7550 | Buy Now |
DISTI #
NLSX3012DR2G
|
Avnet Americas | Voltage Level Translator 8-Pin SO T/R - Tape and Reel (Alt: NLSX3012DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | BUS DRIVER, 3012 SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, PDSO8 | 364 |
|
$0.5098 / $1.2234 | Buy Now |
|
Rochester Electronics | NLSX3012 - Bus Driver, 3012 Series, 2-Func, 1-Bit, True Output, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 16617 |
|
$0.5437 / $0.6396 | Buy Now |
DISTI #
NLSX3012DR2G
|
Avnet Americas | Voltage Level Translator 8-Pin SO T/R - Tape and Reel (Alt: NLSX3012DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLSX3012DR2G
|
Avnet Americas | Voltage Level Translator 8-Pin SO T/R - Tape and Reel (Alt: NLSX3012DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 12264 |
|
RFQ | |
|
Chip1Cloud | 2-Bit 100 Mb/s Configurable Dual-Supply Level Translator | 2320 |
|
RFQ | |
DISTI #
4279134
|
Farnell | LEVEL SHIFTERS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 16617 |
|
$0.5912 | Buy Now |
DISTI #
3610649
|
Farnell | TRANSLATORS / LEVEL SHIFTERS RoHS: Compliant Min Qty: 2500 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.6966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLSX3012DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX3012DR2G
onsemi
2-Bit 100 Mbps Configurable Dual-Supply Level Translator, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 3012 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NLSX3012DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLSX3012DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLSX3012DMR2G | 2-Bit 100 Mbps Configurable Dual-Supply Level Translator, Micro 8 lead Surface Mount, 4000-REEL | onsemi | NLSX3012DR2G vs NLSX3012DMR2G |