-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit 100 Mb/s Configurable Dual-Supply Level Translator, UDFN20 4x2, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6992
|
Newark | Level Translator, 100Mbps, Udfn-20, No. Of Inputs:1, Output Current:-, Propagation Delay:6.5Ns, No. Of Pins:20Pins, Logic Case Style:Udfn, Supply Voltage Min:1.3V, Supply Voltage Max:4.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi NLSX3018MUTAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8560 / $1.6500 | Buy Now |
DISTI #
05R9156
|
Newark | Log 8-Bit Bidirectional/Reel |Onsemi NLSX3018MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Chip1Cloud | XLATOR DUAL 8BIT CONFIG 20UDFN | 32700 |
|
RFQ | |
DISTI #
2534498RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7537 / $1.0861 | Buy Now |
DISTI #
2534498
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7537 / $1.6108 | Buy Now |
DISTI #
2534498
|
Farnell | LEVEL TRANSLATOR, 100MBPS, UDFN-20 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6589 / $1.7286 | Buy Now |
DISTI #
2534498RL
|
Farnell | LEVEL TRANSLATOR, 100MBPS, UDFN-20 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.6589 / $0.8969 | Buy Now |
|
LCSC | 1.3V4.5V 1 8 900mV4.5V 110Mbps UQFN-20(2x4) Translators / Level Shifters ROHS | 48 |
|
$1.0848 / $1.1415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLSX3018MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX3018MUTAG
onsemi
8-Bit 100 Mb/s Configurable Dual-Supply Level Translator, UDFN20 4x2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN20 4x2, 0.4P | |
Package Description | UDFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 517AK | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 3018 | |
JESD-30 Code | R-PDSO-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |