Logic
NLSX3378FCT1G
Description: 4-Bit 20 Mbps Dual-Supply Level Translator 4-Bit 20Mbps Dual-Supply Level Translator, 12 Pin Flip-Chip, 2.02 x 1.54, 0.5P, 3000-DSFTP

Overview of NLSX3378FCT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NLSX3378FCT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # NLSX3378FCT1G
Avnet Americas Voltage Level Translator CMOS to CMOS 12-Pin uBump T/R - Tape and Reel (Alt: NLSX3378FCT1G) RoHS: Compliant Min Qty: 251 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 14326 Partner Stock
  • 251 $1.4765
  • 260 $1.4365
  • 510 $1.3966
  • 1,300 $1.3567
  • 2,600 $1.3168
  • 13,000 $1.2769
  • 26,000 $1.2370
$1.2370 / $1.4765 Buy Now
Rochester Electronics Bus Driver, FCT Series, 4-Func, 1-Bit, True Output, PBGA12 RoHS: Compliant Status: Obsolete Min Qty: 1 14326
  • 1 $1.4500
  • 25 $1.4300
  • 100 $1.3700
  • 500 $1.3100
  • 1,000 $1.2400
$1.2400 / $1.4500 Buy Now

CAD Models for NLSX3378FCT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLSX3378FCT1G by onsemi

NLSX3378FCT1G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
12
Manufacturer Package Code
499AU
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
FCT
JESD-30 Code
R-PBGA-B12
Length
2.02 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA12,3X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Propagation Delay (tpd)
1000 ns
Qualification Status
Not Qualified
Seated Height-Max
0.66 mm
Supply Voltage-Max (Vsup)
4.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
2.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
1.54 mm
Want to compare parts?
  1. NLSX3378FCT1G
    onsemi
    4-Bit 20 Mbps Dual-Supply Level Translator 4-Bit 20Mbps Dual-Supply Level Translator, 12 Pin Flip-Chip, 2.02 x 1.54, 0.5P, 3000-DSFTP
    VS

Related Parts for NLSX3378FCT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLSX3378FCT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLSX3378FCT1G by onsemi

Select Manufacturer
Which Manufacturer of NLSX3378FCT1G would you like to use for your alert(s)?
  • Please alert me when NLSX3378FCT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLSX3378FCT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLSX3378FCT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLSX3378FCT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLSX3378FCT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLSX3378FCT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: