Part Details for NLSX5004MUTAG by onsemi
Overview of NLSX5004MUTAG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NLSX5004MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7125
|
Newark | 4-Bit 100 Mb/S Dual-Supply Level Translator/Reel |Onsemi NLSX5004MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $0.6860 | Buy Now |
DISTI #
NLSX5004MUTAG-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 12UQFN Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6400 / $0.6723 | Buy Now |
DISTI #
NLSX5004MUTAG
|
Avnet Americas | 4-Bit 100Mbps Configurable Dual-Supply Level Translator 12-Pin UQFN T/R - Tape and Reel (Alt: NLSX5004MUTAG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NLSX5004MUTAG
|
Mouser Electronics | Translation - Voltage Levels 4-BIT 100 MB/S DUAL-SUPPL RoHS: Compliant | 23072 |
|
$0.6360 / $1.5200 | Buy Now |
|
Rochester Electronics | NLSX5004 - Level Translator, 4-Bit, 100 Mbps, Configurable Dual-Supply Level Translator, 4-Bit, 100 Mbps, Configurable Dual-Supply RoHS: Compliant Status: Active Min Qty: 1 | 5848 |
|
$0.6348 / $0.7468 | Buy Now |
DISTI #
NLSX5004MUTAG
|
Avnet Americas | 4-Bit 100Mbps Configurable Dual-Supply Level Translator 12-Pin UQFN T/R - Tape and Reel (Alt: NLSX5004MUTAG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NLSX5004MUTAG
|
Avnet Asia | 4-Bit 100Mbps Configurable Dual-Supply Level Translator 12-Pin UQFN T/R (Alt: NLSX5004MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NLSX5004MUTAG
|
Avnet Silica | 4-Bit 100Mbps Configurable Dual-Supply Level Translator 12-Pin UQFN T/R (Alt: NLSX5004MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3610661
|
Farnell | TRANSLATORS / LEVEL SHIFTERS RoHS: Compliant Min Qty: 3000 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.6680 | Buy Now |
Part Details for NLSX5004MUTAG
NLSX5004MUTAG CAD Models
NLSX5004MUTAG Part Data Attributes:
|
NLSX5004MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX5004MUTAG
onsemi
Level Translator, 4-Bit, 100 Mbps, Configurable Dual-Supply Level Translator, 4-Bit, 100 Mbps, Configurable Dual-Supply, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 523AE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PQCC-N12 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.07X.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.7 mm |