Part Details for NLSX5011AMUTAG by onsemi
Overview of NLSX5011AMUTAG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLSX5011AMUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3915
|
Newark | 1 Bit Config Translator/Reel |Onsemi NLSX5011AMUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 / $0.7400 | Buy Now |
DISTI #
488-NLSX5011AMUTAGCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6UDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1430 In Stock |
|
$0.6340 / $1.4900 | Buy Now |
DISTI #
NLSX5011AMUTAG
|
Avnet Americas | 1-Bit 100Mb/s Configurable Dual-Supply Level Translator 0.9V to 4.5V 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011AMUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLSX5011AMUTAG
|
Avnet Americas | 1-Bit 100Mb/s Configurable Dual-Supply Level Translator 0.9V to 4.5V 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011AMUTAG) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 116705 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
|
Rochester Electronics | NLSX5011 - Interface Circuit RoHS: Compliant Status: Active Min Qty: 1 | 93000 |
|
$0.5558 / $0.6539 | Buy Now |
DISTI #
NLSX5011AMUTAG
|
Avnet Americas | 1-Bit 100Mb/s Configurable Dual-Supply Level Translator 0.9V to 4.5V 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011AMUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLSX5011AMUTAG
|
Avnet Americas | 1-Bit 100Mb/s Configurable Dual-Supply Level Translator 0.9V to 4.5V 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011AMUTAG) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 116705 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
NLSX5011AMUTAG
|
Avnet Americas | 1-Bit 100Mb/s Configurable Dual-Supply Level Translator 0.9V to 4.5V 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011AMUTAG) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 116705 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
NLSX5011AMUTAG
|
Avnet Americas | 1-Bit 100Mb/s Configurable Dual-Supply Level Translator 0.9V to 4.5V 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011AMUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3610662
|
Farnell | TRANSLATORS / LEVEL SHIFTERS RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.7368 | Buy Now |
Part Details for NLSX5011AMUTAG
NLSX5011AMUTAG CAD Models
NLSX5011AMUTAG Part Data Attributes
|
NLSX5011AMUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX5011AMUTAG
onsemi
Level Translator, 1-Bit, 100 Mbps, Configurable Dual-Supply 1-Bit 100 Mb/s Configurable Dual-Supply Level Translator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-6 | |
Manufacturer Package Code | 517AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |