Part Details for NLSX5011AMUTCG by onsemi
Overview of NLSX5011AMUTCG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLSX5011AMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y3615
|
Newark | Level Translator, 1Bit, Udfn-6, No. Of Inputs:1, Output Current:-, Propagation Delay:40Ns, No. Of Pins:6Pins, Logic Case Style:Udfn, Supply Voltage Min:900Mv, Supply Voltage Max:4.5V, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Onsemi NLSX5011AMUTCG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5920 / $1.3800 | Buy Now |
DISTI #
45Y1432
|
Newark | 1 Bit Config Translator/Reel |Onsemi NLSX5011AMUTCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6650 | Buy Now |
DISTI #
NLSX5011AMUTCGOSCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6UDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2198 In Stock |
|
$0.5698 / $1.3400 | Buy Now |
DISTI #
NLSX5011AMUTCG
|
Avnet Americas | Level Translator 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011AMUTCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
NLSX5011AMUTCG
|
Avnet Americas | Level Translator 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011AMUTCG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 125249 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
|
Bristol Electronics | 2375 |
|
RFQ | ||
|
Quest Components | 1900 |
|
$0.6995 / $1.9985 | Buy Now | |
|
Rochester Electronics | NLSX5011 - Interface Circuit, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 39000 |
|
$0.4997 / $0.5879 | Buy Now |
DISTI #
NLSX5011AMUTCG
|
Avnet Americas | Level Translator 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011AMUTCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
NLSX5011AMUTCG
|
Avnet Americas | Level Translator 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011AMUTCG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 125249 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
Part Details for NLSX5011AMUTCG
NLSX5011AMUTCG CAD Models
NLSX5011AMUTCG Part Data Attributes
|
NLSX5011AMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX5011AMUTCG
onsemi
Level Translator, 1-Bit, 100 Mbps, Configurable Dual-Supply 1-Bit 100 Mb/s Configurable Dual-Supply Level Translator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 2.8 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |