Part Details for NLSX5011AMX1TCG by onsemi
Overview of NLSX5011AMX1TCG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLSX5011AMX1TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0279
|
Newark | Interface Circuit, Pbga6 |Onsemi NLSX5011AMX1TCG Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.3910 | Buy Now |
|
Rochester Electronics | Interface Circuit, PBGA6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5796 |
|
$0.2901 / $0.3413 | Buy Now |
DISTI #
SMC-NLSX5011AMX1TCG
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2910 |
|
RFQ | |
DISTI #
4187630
|
Farnell | INTERFACE CIRCUIT, PBGA6 RoHS: Compliant Min Qty: 1069 Lead time: 3 Weeks, 1 Days Container: Each | 5796 |
|
$0.3559 | Buy Now |
Part Details for NLSX5011AMX1TCG
NLSX5011AMX1TCG CAD Models
NLSX5011AMX1TCG Part Data Attributes
|
NLSX5011AMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX5011AMX1TCG
onsemi
SPECIALTY INTERFACE CIRCUIT, PBGA6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LGA | |
Package Description | ULLGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 2.8 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1 mm |