Part Details for NLSX5011MUTCG by onsemi
Overview of NLSX5011MUTCG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLSX5011MUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2851
|
Newark | 1 Bit Config Translator/Reel |Onsemi NLSX5011MUTCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 / $0.7400 | Buy Now |
DISTI #
NLSX5011MUTCGOSCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6UDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53 In Stock |
|
$0.6340 / $1.4900 | Buy Now |
DISTI #
NLSX5011MUTCG
|
Avnet Americas | Level Translator 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011MUTCG) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
DISTI #
NLSX5011MUTCG
|
Avnet Americas | Level Translator 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011MUTCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NLSX5011 - Interface Circuit, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 156124 |
|
$0.5558 / $0.6539 | Buy Now |
DISTI #
NLSX5011MUTCG
|
Avnet Americas | Level Translator 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011MUTCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLSX5011MUTCG
|
Avnet Americas | Level Translator 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011MUTCG) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
DISTI #
NLSX5011MUTCG
|
Avnet Americas | Level Translator 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011MUTCG) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
DISTI #
NLSX5011MUTCG
|
Avnet Americas | Level Translator 6-Pin UDFN T/R - Tape and Reel (Alt: NLSX5011MUTCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3302 |
|
RFQ |
Part Details for NLSX5011MUTCG
NLSX5011MUTCG CAD Models
NLSX5011MUTCG Part Data Attributes
|
NLSX5011MUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX5011MUTCG
onsemi
Level Translator, 1-Bit, 100 Mbps, Configurable Dual-Supply, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 1.2 x 1.0, 0.4P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 2.8 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLSX5011MUTCG
This table gives cross-reference parts and alternative options found for NLSX5011MUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLSX5011MUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLSX5011AMX1TCG | SPECIALTY INTERFACE CIRCUIT, PBGA6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NLSX5011MUTCG vs NLSX5011AMX1TCG |