Part Details for NLU1G14CMX1TCG by onsemi
Overview of NLU1G14CMX1TCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLU1G14CMX1TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0330
|
Newark | Nlu1G14Cmx1Tcg, Motor Driver Ic |Onsemi NLU1G14CMX1TCG RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
NLU1G14CMX1TCG
|
Avnet Americas | - Tape and Reel (Alt: NLU1G14CMX1TCG) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 65985 Partner Stock |
|
$0.0871 / $0.1039 | Buy Now |
|
Rochester Electronics | NLU1G14 - Inverter, 1G Series, 1-Func, 1-Input, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 65985 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for NLU1G14CMX1TCG
NLU1G14CMX1TCG CAD Models
NLU1G14CMX1TCG Part Data Attributes
|
NLU1G14CMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU1G14CMX1TCG
onsemi
1G SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 1G | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for NLU1G14CMX1TCG
This table gives cross-reference parts and alternative options found for NLU1G14CMX1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU1G14CMX1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SV11P6X_NL | AND Gate, HC/UH Series, 1-Func, 3-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NLU1G14CMX1TCG vs NC7SV11P6X_NL |
RD74VT1G02CLE | 74V SERIES, 2-INPUT NOR GATE, PBGA6, 0.90 X 1.40 MM, 0.50 MM HEIGHT, FBGA-6 | Renesas Electronics Corporation | NLU1G14CMX1TCG vs RD74VT1G02CLE |
NLU1GT14CMX1TCG | 1G SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NLU1G14CMX1TCG vs NLU1GT14CMX1TCG |
NLU1GT86AMX1TCG | 1G SERIES, 2-INPUT XOR GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NLU1G14CMX1TCG vs NLU1GT86AMX1TCG |
74LVC1G06FZ4-7 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, DFN-6 | Diodes Incorporated | NLU1G14CMX1TCG vs 74LVC1G06FZ4-7 |
NL27WZ04MU1TCG | Dual Inverter, 3000-REEL | onsemi | NLU1G14CMX1TCG vs NL27WZ04MU1TCG |
NLX2G07AMUTCG | Dual Buffer with Open Drain Output, UDFN6 1.45x1, 0.5P, 3000-REEL | onsemi | NLU1G14CMX1TCG vs NLX2G07AMUTCG |
NL27WZ07MU1TCG | Dual Buffer, Open Drain, 3000-REEL | onsemi | NLU1G14CMX1TCG vs NL27WZ07MU1TCG |
NC7SV00L6X | TinyLogic ULP-A 2-Input NAND Gate, 5000-REEL | onsemi | NLU1G14CMX1TCG vs NC7SV00L6X |
TC7PG04FU | IC LVP SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 0.65 MM PITCH, PLASTIC, SSOP-6, Gate | Toshiba America Electronic Components | NLU1G14CMX1TCG vs TC7PG04FU |