Part Details for NLU1GU04CMUTCG by onsemi
Overview of NLU1GU04CMUTCG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NLU1GU04CMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0309
|
Newark | Inverter, 1 I/P, -55 To 125Deg C |Onsemi NLU1GU04CMUTCG Min Qty: 3440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 / $0.1060 | Buy Now |
DISTI #
NLU1GU04CMUTCG
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin UDFN T/R - Tape and Reel (Alt: NLU1GU04CMUTCG) RoHS: Compliant Min Qty: 7813 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 159000 Partner Stock |
|
$0.0794 / $0.0947 | Buy Now |
|
Rochester Electronics | NLU1GU04 - Inverter, 1G Series, 1-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 102000 |
|
$0.0903 / $0.1062 | Buy Now |
DISTI #
NLU1GU04CMUTCG
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin UDFN T/R - Tape and Reel (Alt: NLU1GU04CMUTCG) RoHS: Compliant Min Qty: 7813 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 159000 Partner Stock |
|
$0.0794 / $0.0947 | Buy Now |
DISTI #
4189264
|
Farnell | INVERTER, 1 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 102000 |
|
$0.1290 | Buy Now |
|
Flip Electronics | Stock, ship today | 159000 |
|
$0.0640 | RFQ |
Part Details for NLU1GU04CMUTCG
NLU1GU04CMUTCG CAD Models
NLU1GU04CMUTCG Part Data Attributes:
|
NLU1GU04CMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU1GU04CMUTCG
onsemi
Unbuffered Single Inverter, UDFN6 1x1 0.35P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6 1x1 0.35P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517BX | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 1G | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.5 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLU1GU04CMUTCG
This table gives cross-reference parts and alternative options found for NLU1GU04CMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU1GU04CMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIC7SZ05FU | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5 | KEC | NLU1GU04CMUTCG vs KIC7SZ05FU |
74LVC1G06GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NLU1GU04CMUTCG vs 74LVC1G06GW-G |
74AHCT1G14GW,118 | 74AHC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin | NXP Semiconductors | NLU1GU04CMUTCG vs 74AHCT1G14GW,118 |
NL17SZ06DFT2 | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLU1GU04CMUTCG vs NL17SZ06DFT2 |
TC7SZ04F(T5LTST,JF | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | NLU1GU04CMUTCG vs TC7SZ04F(T5LTST,JF |
TC7SZ04FU(5LTST,JF | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | NLU1GU04CMUTCG vs TC7SZ04FU(5LTST,JF |
TC7SET04F(T5LMH,JF | AHCT/VHCT/VT SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | NLU1GU04CMUTCG vs TC7SET04F(T5LMH,JF |
TC7SH04FU,LJ(CT | LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | NLU1GU04CMUTCG vs TC7SH04FU,LJ(CT |
74AHCT1G04GW,115 | 74AHC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | NLU1GU04CMUTCG vs 74AHCT1G04GW,115 |
74AHC1G04GW,115 | 74AHC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | NLU1GU04CMUTCG vs 74AHC1G04GW,115 |