Part Details for NLU2G06MUTCG by onsemi
Overview of NLU2G06MUTCG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NLU2G06MUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0883
|
Newark | Inverter, Dual, 1 I/P, Udfn-6, Logic Family/Base Number:-, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Udfn, No. Of Pins:6Pins, Logic Ic Family:-, Rohs Compliant: Yes |Onsemi NLU2G06MUTCG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3550 / $0.8260 | Buy Now |
DISTI #
50M4380
|
Newark | Ic, logic Gate, dual Inverter, cmos, llcc,6Pin, plastic |Onsemi NLU2G06MUTCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLU2G06MUTCG
|
Avnet Americas | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin UDFN T/R - Tape and Reel (Alt: NLU2G06MUTCG) RoHS: Compliant Min Qty: 17858 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 102000 Partner Stock |
|
$0.0347 / $0.0414 | Buy Now |
DISTI #
V72:2272_07289976
|
Arrow Electronics | Inverter, Open Drain IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1352 Container: Cut Strips | Americas - 129 |
|
$0.0151 / $0.0292 | Buy Now |
|
Bristol Electronics | 8760 |
|
RFQ | ||
|
Rochester Electronics | NLU2G06 - Inverter, 2G Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 842079 |
|
$0.2499 / $0.2940 | Buy Now |
|
Flip Electronics | Stock, ship today | 102000 |
|
$0.0130 | RFQ |
Part Details for NLU2G06MUTCG
NLU2G06MUTCG CAD Models
NLU2G06MUTCG Part Data Attributes
|
NLU2G06MUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU2G06MUTCG
onsemi
Dual Inverter with Open Drain Output, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 1.2 x 1.0, 0.4P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 2G | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLU2G06MUTCG
This table gives cross-reference parts and alternative options found for NLU2G06MUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU2G06MUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLU2G06AMUTCG | 2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, UDFN-6 | onsemi | NLU2G06MUTCG vs NLU2G06AMUTCG |
NLU2G06AMX1TCG | 2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NLU2G06MUTCG vs NLU2G06AMX1TCG |