There are no models available for this part yet.
Overview of NLU2G07AMX1TCG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for NLU2G07AMX1TCG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK0350
|
Newark | Nlu2G07Amx1Tcg, Motor Driver Ic |Onsemi NLU2G07AMX1TCG RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now | |
DISTI #
NLU2G07AMX1TCG
|
Avnet Americas | - Tape and Reel (Alt: NLU2G07AMX1TCG) RoHS: Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 71435 Partner Stock |
|
$0.0677 / $0.0808 | Buy Now | |
Rochester Electronics | NLU2G07 - Buffer, 2G Series, 2-Func, 1-Input, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 71435 |
|
$0.0677 / $0.0796 | Buy Now | ||
DISTI #
C1S541900470259
|
Chip1Stop | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS Automotive 6-Pin ULLGA T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.0697 / $0.2050 | Buy Now |
CAD Models for NLU2G07AMX1TCG by onsemi
Part Data Attributes for NLU2G07AMX1TCG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
2G
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.45 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUFFER
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Inputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.04,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
10 ns
|
Propagation Delay (tpd)
|
14.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
0.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
1 mm
|
Alternate Parts for NLU2G07AMX1TCG
This table gives cross-reference parts and alternative options found for NLU2G07AMX1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU2G07AMX1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLX2G07CMX1TCG | Dual Buffer with Open Drain Output, ULLGA6 1.0x1.0, 0.35P, 3000-REEL | onsemi | NLU2G07AMX1TCG vs NLX2G07CMX1TCG |