Part Details for NLV08JTR56 by Viking Technology
Overview of NLV08JTR56 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV08JTR56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLV08JTR56
|
TME | Inductor: wire, SMD, 1008, 0.56uH, 325mA, 750mΩ, Q: 30, ftest: 25.2MHz Min Qty: 10 | 40 |
|
$0.0508 / $0.0983 | Buy Now |