Part Details for NLV10KTC331 by Viking Technology
Overview of NLV10KTC331 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV10KTC331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLV10KTC331
|
TME | Inductor: wire, SMD, 1210, 330uH, 70mA, 12.3Ω, Q: 20, ftest: 796kHz Min Qty: 10 | 3020 |
|
$0.0535 / $0.1035 | Buy Now |