-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad R-S Latches, SOIC 16 LEAD, 48-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6526
|
Newark | Quad R-S Latches/ Tube |Onsemi NLV14043BDG Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 / $0.4260 | Buy Now |
DISTI #
NLV14043BDG-ND
|
DigiKey | IC LATCH QUAD R-S 16-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
480 In Stock |
|
$0.2944 / $0.8500 | Buy Now |
DISTI #
NLV14043BDG
|
Avnet Americas | QUAD R-S LATCHES - Rail/Tube (Alt: NLV14043BDG) RoHS: Compliant Min Qty: 2256 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.2780 / $0.3318 | Buy Now |
DISTI #
863-NLV14043BDG
|
Mouser Electronics | Latches QUAD R-S LATCHES RoHS: Compliant | 577 |
|
$0.2940 / $0.8500 | Buy Now |
|
Rochester Electronics | MC14043B - R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$0.2780 / $0.3270 | Buy Now |
|
Flip Electronics | Stock | 3552 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV14043BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14043BDG
onsemi
Quad R-S Latches, SOIC 16 LEAD, 48-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | HIGH LEVEL | |
Width | 3.9 mm |