Part Details for NLV14081BDG by onsemi
Overview of NLV14081BDG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Price & Stock for NLV14081BDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6559
|
Newark | Quad 2-Input And Gate/Tube |Onsemi NLV14081BDG Min Qty: 935 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NLV14081BDG
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: NLV14081BDG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 12705 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
|
Rochester Electronics | MC14081B - AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 15 |
|
$0.2141 / $0.2519 | Buy Now |
DISTI #
NLV14081BDG
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: NLV14081BDG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 12705 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
NLV14081BDG
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: NLV14081BDG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 12705 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
3610183
|
Farnell | AND GATE, 2 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 935 Lead time: 27 Weeks, 1 Days Container: Tube | 0 |
|
$0.2663 | Buy Now |
|
Flip Electronics | Stock, ship today | 12705 |
|
$0.1400 | RFQ |
Part Details for NLV14081BDG
NLV14081BDG CAD Models
NLV14081BDG Part Data Attributes
|
NLV14081BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14081BDG
onsemi
Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV14081BDG
This table gives cross-reference parts and alternative options found for NLV14081BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14081BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC08N | Quad 2-Input AND Gate, MDIP 14L, 2500-RAIL | onsemi | NLV14081BDG vs MM74HC08N |
MM74HC08SJ | AND Gate | onsemi | NLV14081BDG vs MM74HC08SJ |
NLV14081BCPG | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Gate | onsemi | NLV14081BDG vs NLV14081BCPG |
NLV14081BDR2G | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NLV14081BDG vs NLV14081BDR2G |
MC14081BCPG | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | NLV14081BDG vs MC14081BCPG |