Part Details for NLV14081BDR2G by onsemi
Overview of NLV14081BDR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Price & Stock for NLV14081BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6560
|
Newark | And Gate, 2 I/P, -55 To 125Deg C, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:4081, Logic Ic Family:4000B, Supply Voltage Min:3V, Output Current:- Rohs Compliant: Yes |Onsemi NLV14081BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
488-NLV14081BDR2GCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2403 In Stock |
|
$0.2065 / $0.6300 | Buy Now |
DISTI #
NLV14081BDR2G
|
Avnet Americas | AND Gate Quad 2-Input CMOS 3V to 18V 14-Pin SOIC T/R - Tape and Reel (Alt: NLV14081BDR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
NLV14081BDR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV14081BDR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.2049 / $0.2445 | Buy Now |
DISTI #
863-NLV14081BDR2G
|
Mouser Electronics | Logic Gates QUAD 2-INPUT AND GATE RoHS: Compliant | 2500 |
|
$0.2250 / $0.6200 | Buy Now |
|
Rochester Electronics | MC14081B - Quad 2-Input AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 2292 |
|
$0.2048 / $0.2409 | Buy Now |
DISTI #
NLV14081BDR2G
|
Avnet Americas | AND Gate Quad 2-Input CMOS 3V to 18V 14-Pin SOIC T/R - Tape and Reel (Alt: NLV14081BDR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
NLV14081BDR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV14081BDR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.2049 / $0.2445 | Buy Now |
DISTI #
NLV14081BDR2G
|
Avnet Americas | AND Gate Quad 2-Input CMOS 3V to 18V 14-Pin SOIC T/R - Tape and Reel (Alt: NLV14081BDR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
NLV14081BDR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV14081BDR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.2049 / $0.2445 | Buy Now |
Part Details for NLV14081BDR2G
NLV14081BDR2G CAD Models
NLV14081BDR2G Part Data Attributes
|
NLV14081BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14081BDR2G
onsemi
Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV14081BDR2G
This table gives cross-reference parts and alternative options found for NLV14081BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14081BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC08N | Quad 2-Input AND Gate, MDIP 14L, 2500-RAIL | onsemi | NLV14081BDR2G vs MM74HC08N |
MM74HC08SJ | AND Gate | onsemi | NLV14081BDR2G vs MM74HC08SJ |
NLV14081BCPG | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Gate | onsemi | NLV14081BDR2G vs NLV14081BCPG |
MC14081BCPG | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | NLV14081BDR2G vs MC14081BCPG |