Part Details for NLV14511BDWR2G by onsemi
Overview of NLV14511BDWR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NLV14511BDWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NLV14511BDWR2G-ND
|
DigiKey | IC DRVR 7 SEGMENT 16SOIC Min Qty: 615 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.4900 | Buy Now |
DISTI #
NLV14511BDWR2G-ND
|
DigiKey | IC DRVR 7 SEGMENT 16SOIC Min Qty: 615 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4232 / $0.4778 | Buy Now |
DISTI #
NLV14511BDWR2G
|
Avnet Americas | Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC W T/R - Tape and Reel (Alt: NLV14511BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4190 / $0.5001 | Buy Now |
DISTI #
863-NLV14511BDWR2G
|
Mouser Electronics | Latches BCD-TO-7 SEGMENT LAT RoHS: Compliant | 0 |
|
$0.4230 / $1.1200 | Order Now |
|
Rochester Electronics | MC14511B - BCD-to-7-Segment Latch/Decoder/Driver RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.4189 / $0.4928 | Buy Now |
DISTI #
NLV14511BDWR2G
|
Avnet Americas | Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC W T/R - Tape and Reel (Alt: NLV14511BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4190 / $0.5001 | Buy Now |
DISTI #
NLV14511BDWR2G
|
Avnet Americas | Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC W T/R - Tape and Reel (Alt: NLV14511BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4190 / $0.5001 | Buy Now |
Part Details for NLV14511BDWR2G
NLV14511BDWR2G CAD Models
NLV14511BDWR2G Part Data Attributes
|
NLV14511BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14511BDWR2G
onsemi
BCD-to-7-Segment Latch/Decoder/Driver, SO-16 WB, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1440 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |