Part Details for NLV14572UBDR2G by onsemi
Overview of NLV14572UBDR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV14572UBDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6594
|
Newark | Config Multiple Func Gate, -55To125Deg C, Logic Function:Configurable Multiple Function Gate, No. Of Elements:Hex, No. Of Inputs:-, No. Of Pins:16Pins, Logic Case Style:Soic, Product Range:4572, Logic Ic Family:4000B Rohs Compliant: Yes |Onsemi NLV14572UBDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2860 | Buy Now |
DISTI #
488-NLV14572UBDR2GCT-ND
|
DigiKey | IC GATE HEX NAND/NOR/INV 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2103 / $1.0700 | Buy Now |
DISTI #
NLV14572UBDR2G
|
Avnet Americas | HEX GATE - Tape and Reel (Alt: NLV14572UBDR2G) RoHS: Compliant Min Qty: 1506 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12001 Partner Stock |
|
$0.2060 / $0.2458 | Buy Now |
DISTI #
NLV14572UBDR2G
|
Avnet Americas | HEX GATE - Tape and Reel (Alt: NLV14572UBDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.2060 / $0.2458 | Buy Now |
|
Onlinecomponents.com | Hex Gate, 4 Inverters, 1 NOR, 1 NAND | 0 |
|
$0.2027 / $0.2274 | Buy Now |
|
Rochester Electronics | MC14572UB - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 | 12001 |
|
$0.2059 / $0.2422 | Buy Now |
Part Details for NLV14572UBDR2G
NLV14572UBDR2G CAD Models
NLV14572UBDR2G Part Data Attributes
|
NLV14572UBDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14572UBDR2G
onsemi
Hex Gate; 4 Inverters; 1 NOR; 1 NAND, SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV14572UBDR2G
This table gives cross-reference parts and alternative options found for NLV14572UBDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14572UBDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14049UBDTR2G | Hex Inverter, TSSOP-16, 2500-REEL, Automotive Qualified | onsemi | NLV14572UBDR2G vs NLV14049UBDTR2G |
NLVHCT366ADTR2G | Hex buffer/line driver, 3-state, inverting, TTL, 2500-REEL, Automotive Qualified | onsemi | NLV14572UBDR2G vs NLVHCT366ADTR2G |
NLV14069UBDR2G | Hex Inverter, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NLV14572UBDR2G vs NLV14069UBDR2G |