Part Details for NLV14584BDTR2G by onsemi
Overview of NLV14584BDTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV14584BDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6597
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:4584, Logic Ic Family:4000B, Supply Voltage Min:3V, Output Current:- Rohs Compliant: Yes |Onsemi NLV14584BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
488-NLV14584BDTR2GCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1944 / $0.5900 | Buy Now |
DISTI #
NLV14584BDTR2G
|
Avnet Americas | HEX SCHMITT TRIGGER - Tape and Reel (Alt: NLV14584BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1928 / $0.2301 | Buy Now |
|
Rochester Electronics | MC14584B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 17500 |
|
$0.1928 / $0.2268 | Buy Now |
DISTI #
NLV14584BDTR2G
|
Avnet Americas | HEX SCHMITT TRIGGER - Tape and Reel (Alt: NLV14584BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1928 / $0.2301 | Buy Now |
DISTI #
NLV14584BDTR2G
|
Avnet Americas | HEX SCHMITT TRIGGER - Tape and Reel (Alt: NLV14584BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1928 / $0.2301 | Buy Now |
DISTI #
3610199
|
Farnell | INVERTER, 1 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1998 | Buy Now |
Part Details for NLV14584BDTR2G
NLV14584BDTR2G CAD Models
NLV14584BDTR2G Part Data Attributes
|
NLV14584BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14584BDTR2G
onsemi
Hex Inverter with Schmitt-Trigger Input, TSSOP-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NLV14584BDTR2G
This table gives cross-reference parts and alternative options found for NLV14584BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14584BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14584BDG | Hex Inverter with Schmitt-Trigger Input, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | NLV14584BDTR2G vs NLV14584BDG |
NLV14106BDTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | NLV14584BDTR2G vs NLV14106BDTR2G |
NLV14584BDR2G | Hex Inverter with Schmitt-Trigger Input, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NLV14584BDTR2G vs NLV14584BDR2G |