Part Details for NLV17SZ02DFT2G by onsemi
Overview of NLV17SZ02DFT2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV17SZ02DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5307
|
Newark | Log 2 Input Nor Gate Tr Rohs Compliant: Yes |Onsemi NLV17SZ02DFT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
39Y8717
|
Newark | Nor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nor Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:Nl17Sz02, Logic Ic Family:Nl17Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NLV17SZ02DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
NLV17SZ02DFT2G
|
Avnet Americas | NOR Gate 1-Element 2-IN 5-Pin SOT-353 T/R - Tape and Reel (Alt: NLV17SZ02DFT2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV17SZ02DFT2G
|
Avnet Americas | NOR Gate 1-Element 2-IN 5-Pin SOT-353 T/R - Tape and Reel (Alt: NLV17SZ02DFT2G) RoHS: Compliant Min Qty: 5264 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.1178 / $0.1406 | Buy Now |
DISTI #
NLV17SZ02DFT2G
|
Avnet Americas | NOR Gate 1-Element 2-IN 5-Pin SOT-353 T/R - Tape and Reel (Alt: NLV17SZ02DFT2G) RoHS: Compliant Min Qty: 5264 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.1178 / $0.1406 | Buy Now |
DISTI #
NLV17SZ02DFT2G
|
Avnet Americas | NOR Gate 1-Element 2-IN 5-Pin SOT-353 T/R - Tape and Reel (Alt: NLV17SZ02DFT2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV17SZ02DFT2G
|
TME | IC: digital, NOR, Ch: 1, IN: 2, SMD, SC88A, 1.65÷5.5VDC, -55÷125°C Min Qty: 5 | 2650 |
|
$0.0537 / $0.1933 | Buy Now |
DISTI #
NLV17SZ02DFT2G
|
Avnet Americas | NOR Gate 1-Element 2-IN 5-Pin SOT-353 T/R - Tape and Reel (Alt: NLV17SZ02DFT2G) RoHS: Compliant Min Qty: 5264 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.1178 / $0.1406 | Buy Now |
DISTI #
NLV17SZ02DFT2G
|
Avnet Americas | NOR Gate 1-Element 2-IN 5-Pin SOT-353 T/R - Tape and Reel (Alt: NLV17SZ02DFT2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 163800 |
|
RFQ |
Part Details for NLV17SZ02DFT2G
NLV17SZ02DFT2G CAD Models
NLV17SZ02DFT2G Part Data Attributes
|
NLV17SZ02DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZ02DFT2G
onsemi
Single 2-Input NOR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NLV17SZ02DFT2G
This table gives cross-reference parts and alternative options found for NLV17SZ02DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SZ02DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G02GW | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NLV17SZ02DFT2G vs 74LVC1G02GW |
74LVC1G02GW,125 | 74LVC1G02 - Single 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | NLV17SZ02DFT2G vs 74LVC1G02GW,125 |
NC7SZ02P5 | TinyLogic UHS 2-Input NOR Gate, 250-REEL | onsemi | NLV17SZ02DFT2G vs NC7SZ02P5 |
NC7SZ02P5X_NL | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NLV17SZ02DFT2G vs NC7SZ02P5X_NL |
NL17SZ02DFT2 | 17SZ SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLV17SZ02DFT2G vs NL17SZ02DFT2 |
74LVC1G02GW,165 | 74LVC1G02 - Single 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | NLV17SZ02DFT2G vs 74LVC1G02GW,165 |
SN74LVC1G02MDCKREP | Enhanced product single 2-input, 1.65-V to 5.5-V NOR gate 5-SC70 -55 to 125 | Texas Instruments | NLV17SZ02DFT2G vs SN74LVC1G02MDCKREP |
NC7SZ02P5X | TinyLogic UHS 2-Input NOR Gate, 3000-REEL | onsemi | NLV17SZ02DFT2G vs NC7SZ02P5X |