-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate Automotive Version, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9444
|
Newark | And Gate, 2 I/P, -55 To 125Deg C Rohs Compliant: Yes |Onsemi NLV17SZ08DFT2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
72W2279
|
Newark | Log 2 Input And Gate Tr/Reel |Onsemi NLV17SZ08DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0470 | Buy Now |
DISTI #
NLV17SZ08DFT2GOSCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC88A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39142 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
NLV17SZ08DFT2G
|
Avnet Americas | AND Gate 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ08DFT2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NL17SZ08 - AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0335 / $0.0394 | Buy Now |
DISTI #
NLV17SZ08DFT2G
|
Avnet Americas | AND Gate 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ08DFT2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV17SZ08DFT2G
|
TME | IC: digital, AND, Ch: 1, IN: 2, SMD, SC88A, 1.65÷5.5VDC, -55÷125°C Min Qty: 3 | 1895 |
|
$0.0930 / $0.3730 | Buy Now |
|
Ameya Holding Limited | Single 2-Input AND Gate | 60000 |
|
RFQ | |
DISTI #
NLV17SZ08DFT2G
|
Avnet Americas | AND Gate 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ08DFT2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV17SZ08DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZ08DFT2G
onsemi
Single 2-Input AND Gate Automotive Version, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NLV17SZ08DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SZ08DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G08QW5-7 | Gate, | Diodes Incorporated | NLV17SZ08DFT2G vs 74LVC1G08QW5-7 |
NC7SZ08P5X_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NLV17SZ08DFT2G vs NC7SZ08P5X_NL |
74LX1G08CTR | TTL/H/L SERIES, 2-INPUT AND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | NLV17SZ08DFT2G vs 74LX1G08CTR |
NC7SZ08FHX | TinyLogic UHS 2-Input AND Gate, 5000-REEL | onsemi | NLV17SZ08DFT2G vs NC7SZ08FHX |
74LVC1G08GV | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NLV17SZ08DFT2G vs 74LVC1G08GV |
NL17SZ08DFT2 | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLV17SZ08DFT2G vs NL17SZ08DFT2 |
NC7SZ08M5_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NLV17SZ08DFT2G vs NC7SZ08M5_NL |
NC7SZ08P5X | TinyLogic UHS 2-Input AND Gate, 3000-REEL | onsemi | NLV17SZ08DFT2G vs NC7SZ08P5X |
NL17SZ08XV5T2G | Single 2-Input AND Gate, SOT-553, 5 LEAD, 4000-REEL | onsemi | NLV17SZ08DFT2G vs NL17SZ08XV5T2G |
SN74LV1T08DCKR | Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SC70 -40 to 125 | Texas Instruments | NLV17SZ08DFT2G vs SN74LV1T08DCKR |