-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLV17SZ125DFT2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1635 In Stock |
|
$0.0721 / $0.3700 | Buy Now |
DISTI #
NLV17SZ125DFT2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NLV17SZ125DFT2G) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 48 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, TTL, PDSO5 | 3000 |
|
$0.0468 / $0.1040 | Buy Now |
|
Rochester Electronics | NL17SZ125 - Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0347 / $0.0408 | Buy Now |
DISTI #
NLV17SZ125DFT2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NLV17SZ125DFT2G) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 48 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV17SZ125DFT2G
|
TME | IC: digital, buffer,non-inverting, Ch: 1, SMD, SC88A, 1.65÷5.5VDC Min Qty: 3 | 0 |
|
$0.1570 / $0.2540 | RFQ |
DISTI #
NLV17SZ125DFT2G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NLV17SZ125DFT2G) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 48 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 23400 |
|
RFQ | |
|
Win Source Electronics | Non-Inverting 3-State Buffer | 379270 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV17SZ125DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZ125DFT2G
onsemi
Single Non-Inverting Buffer, 3-State Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NLV17SZ125DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SZ125DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ126FHX | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, 1 X 1 MM, 0.35 MM PITCH, GREEN, MICROPAK-6 | Fairchild Semiconductor Corporation | NLV17SZ125DFT2G vs NC7SZ126FHX |
74LVC1G125FS3-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO4, 0.80 X 0.80 MM, 0.35 MM HEIGHT, GREEN, DFN-4 | Diodes Incorporated | NLV17SZ125DFT2G vs 74LVC1G125FS3-7 |
NC7SZ126L6X | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NLV17SZ125DFT2G vs NC7SZ126L6X |
NC7SZ125L6X | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NLV17SZ125DFT2G vs NC7SZ125L6X |
SN74LVC1G373DCKRG4 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6 | Texas Instruments | NLV17SZ125DFT2G vs SN74LVC1G373DCKRG4 |
74LVC1G126FS3-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO4, 0.80 X 0.80 MM, 0.35 MM HEIGHT, GREEN, DFN-4 | Diodes Incorporated | NLV17SZ125DFT2G vs 74LVC1G126FS3-7 |
74LVC1G125GM,115 | 74LVC1G125 - Bus buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | NLV17SZ125DFT2G vs 74LVC1G125GM,115 |
74LVC1G126GM,132 | 74LVC1G126 - Bus buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | NLV17SZ125DFT2G vs 74LVC1G126GM,132 |
NC7SZ374P6_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NLV17SZ125DFT2G vs NC7SZ374P6_NL |
74LVC1G125GM,132 | 74LVC1G125 - Bus buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | NLV17SZ125DFT2G vs 74LVC1G125GM,132 |