Part Details for NLV17SZ126DFT2G by onsemi
Overview of NLV17SZ126DFT2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV17SZ126DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLV17SZ126DFT2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28105 In Stock |
|
$0.2355 / $0.7100 | Buy Now |
DISTI #
NLV17SZ126DFT2G
|
Avnet Americas | Buffer 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ126DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NL17SZ126 - Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.2336 / $0.2748 | Buy Now |
DISTI #
NLV17SZ126DFT2G
|
Avnet Americas | Buffer 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ126DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV17SZ126DFT2G
|
TME | IC: digital, buffer,non-inverting, Ch: 1, SMD, SC88A, 1.65÷5.5VDC Min Qty: 3 | 0 |
|
$0.1220 / $0.2530 | RFQ |
DISTI #
NLV17SZ126DFT2G
|
Avnet Americas | Buffer 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ126DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
4279146
|
Farnell | LEVEL SHIFTERS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 3000 |
|
$0.2484 | Buy Now |
DISTI #
3609184
|
Farnell | BUFFERS & TRANSCEIVERS RoHS: Compliant Min Qty: 6000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2371 | Buy Now |
Part Details for NLV17SZ126DFT2G
NLV17SZ126DFT2G CAD Models
NLV17SZ126DFT2G Part Data Attributes
|
NLV17SZ126DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZ126DFT2G
onsemi
Single Non-Inverting Buffer, 3-State Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | ROHS COMPLIANT, SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NLV17SZ126DFT2G
This table gives cross-reference parts and alternative options found for NLV17SZ126DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SZ126DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC1G126ADY | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 0.65 MM PITCH, PLASTIC, SOP-5 | Integrated Device Technology Inc | NLV17SZ126DFT2G vs IDT74LVC1G126ADY |
NL17SZ125DFT2 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLV17SZ126DFT2G vs NL17SZ125DFT2 |