-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inverter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NLV17SZ240DFT2GTR-ND
|
DigiKey | IC BUFFER 3-STATE INVERTING Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.1300 | Buy Now |
DISTI #
488-NLV17SZ240DFT2GCT-ND
|
DigiKey | IC BUFFER 3-STATE INVERTING Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0282 / $0.2900 | Buy Now |
DISTI #
NLV17SZ240DFT2G
|
Avnet Americas | - Tape and Reel (Alt: NLV17SZ240DFT2G) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18000 Partner Stock |
|
$0.1166 / $0.1391 | Buy Now |
DISTI #
NLV17SZ240DFT2G
|
Avnet Americas | - Tape and Reel (Alt: NLV17SZ240DFT2G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 18000 Factory Stock |
|
$0.0312 / $0.0398 | Buy Now |
DISTI #
863-NLV17SZ240DFT2G
|
Mouser Electronics | Buffers & Line Drivers INVERTING 3-STATE BUFFER RoHS: Compliant | 7921 |
|
$0.0280 / $0.3000 | Buy Now |
DISTI #
NLV17SZ240DFT2G
|
Avnet Americas | - Tape and Reel (Alt: NLV17SZ240DFT2G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 18000 Factory Stock |
|
$0.0312 / $0.0398 | Buy Now |
DISTI #
NLV17SZ240DFT2G
|
Avnet Americas | - Tape and Reel (Alt: NLV17SZ240DFT2G) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18000 Partner Stock |
|
$0.1166 / $0.1391 | Buy Now |
DISTI #
NLV17SZ240DFT2G
|
Avnet Americas | - Tape and Reel (Alt: NLV17SZ240DFT2G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 18000 Factory Stock |
|
$0.0312 / $0.0398 | Buy Now |
DISTI #
NLV17SZ240DFT2G
|
Avnet Americas | - Tape and Reel (Alt: NLV17SZ240DFT2G) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18000 Partner Stock |
|
$0.1166 / $0.1391 | Buy Now |
|
Flip Electronics | Stock, ship today | 18000 |
|
$0.0940 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV17SZ240DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZ240DFT2G
onsemi
Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88A, 5 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |