Part Details for NLV17SZ32DFT2G by onsemi
Overview of NLV17SZ32DFT2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV17SZ32DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NLV17SZ32DFT2GCT-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC88A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3937 In Stock |
|
$0.0690 / $0.3600 | Buy Now |
DISTI #
NLV17SZ32DFT2G
|
Avnet Americas | OR Gate 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ32DFT2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NLV17SZ32 - OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 58300 |
|
$0.0332 / $0.0391 | Buy Now |
DISTI #
NLV17SZ32DFT2G
|
Avnet Americas | OR Gate 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ32DFT2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV17SZ32DFT2G
|
Avnet Americas | OR Gate 5-Pin SC-88A T/R - Tape and Reel (Alt: NLV17SZ32DFT2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Wuhan P&S | Single 2-input OR gate Min Qty: 1 | 50 |
|
$0.0500 / $0.1000 | Buy Now |
Part Details for NLV17SZ32DFT2G
NLV17SZ32DFT2G CAD Models
NLV17SZ32DFT2G Part Data Attributes
|
NLV17SZ32DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZ32DFT2G
onsemi
Single 2-Input OR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | ROHS COMPLIANT, SC-88A, SC-70, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NLV17SZ32DFT2G
This table gives cross-reference parts and alternative options found for NLV17SZ32DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SZ32DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74AHC1G32G-AL5-R | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN FREE, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | NLV17SZ32DFT2G vs U74AHC1G32G-AL5-R |
TC7SZ32F(T5LTST,JF | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5 | Toshiba America Electronic Components | NLV17SZ32DFT2G vs TC7SZ32F(T5LTST,JF |
U74AHC1G32G-AE5-R | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | NLV17SZ32DFT2G vs U74AHC1G32G-AE5-R |
NLU1G32AMUTCG | Single 2-Input OR Gate, UDFN6 1.45x1, 0.5P, 3000-REEL | onsemi | NLV17SZ32DFT2G vs NLU1G32AMUTCG |
NLV74VHC1GT32DTT1G | Single 2-Input OR Gate, TTL Level, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NLV17SZ32DFT2G vs NLV74VHC1GT32DTT1G |
NLVVHC1G32DFT1G | Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NLV17SZ32DFT2G vs NLVVHC1G32DFT1G |
NL17SZ32P5T5G | Single 2-Input OR Gate, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | NLV17SZ32DFT2G vs NL17SZ32P5T5G |
74AHC1G32GV-T | AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5 | NXP Semiconductors | NLV17SZ32DFT2G vs 74AHC1G32GV-T |
ELM7SH32MB-EL | OR Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-25, 5 PIN | ELM Technology Corp | NLV17SZ32DFT2G vs ELM7SH32MB-EL |
74AHC1G32GW,115 | 74AHC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | NLV17SZ32DFT2G vs 74AHC1G32GW,115 |