-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single D Flip-Flop Automotive Device, US8, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLV17SZ74USG by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1811
|
Newark | D Flip Flop, Aec-Q100, 2.6Ns, Us8-8, Logic Family/Base Number:Nl17Sz74, Flip-Flop Type:D, Propagation Delay:2.6Ns, Frequency:250Mhz, Output Current:-, Ic Case/Package:Us8, No. Of Pins:8Pins, Trigger Type:Positive Edge, Msl:- Rohs Compliant: Yes |Onsemi NLV17SZ74USG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3290 | Buy Now |
DISTI #
76T6598
|
Newark | D Flip Flop/Reel |Onsemi NLV17SZ74USG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2780 | Buy Now |
DISTI #
70467439
|
RS | NLV17SZ74USG D Type Flip Flop IC, 1.65 - 5.5 V, 8-Pin US | ON Semiconductor NLV17SZ74USG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2770 / $0.3260 | RFQ |
|
Bristol Electronics | 1150 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 30 |
|
$0.5625 | Buy Now |
DISTI #
NLV17SZ74USG
|
TME | IC: digital, D flip-flop, Ch: 1, SMD, US8, reel,tape, 10uA Min Qty: 3 | 0 |
|
$0.2530 / $0.4510 | RFQ |
DISTI #
NLV17SZ74USG
|
Avnet Asia | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R (Alt: NLV17SZ74USG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | 24000 |
|
RFQ | |
|
LCSC | 1.65V5.5V 200MHz 5ns5V50pF D-Type 1 1 1uA VFSOP-8-2.3mm Flip Flops ROHS | 1211 |
|
$0.2392 / $0.4352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV17SZ74USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZ74USG
onsemi
Single D Flip-Flop Automotive Device, US8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Pin Count | 8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 250 MHz |
This table gives cross-reference parts and alternative options found for NLV17SZ74USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SZ74USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G74DC | Philips Semiconductors | Check for Price | D Flip-Flop, 1-Func, Positive Edge Triggered, CMOS, PDSO8 | NLV17SZ74USG vs 74LVC1G74DC |
74LVC1G74DC/G | NXP Semiconductors | Check for Price | 74LVC1G74DC/G | NLV17SZ74USG vs 74LVC1G74DC/G |