Part Details for NLV17SZU04DFT2G by onsemi
Overview of NLV17SZU04DFT2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV17SZU04DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2274
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:Nl17Szu04, Logic Ic Family:Nl17S, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NLV17SZU04DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0460 | Buy Now |
DISTI #
NLV17SZU04DFT2G
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NLV17SZU04DFT2G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV17SZU04DFT2G
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SC-70 T/R (Alt: NLV17SZU04DFT2G) RoHS: Compliant Min Qty: 19608 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
|
Rochester Electronics | NL17SZU04 - Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0363 / $0.0427 | Buy Now |
DISTI #
NLV17SZU04DFT2G
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NLV17SZU04DFT2G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV17SZU04DFT2G
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SC-70 T/R (Alt: NLV17SZU04DFT2G) RoHS: Compliant Min Qty: 19608 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
NLV17SZU04DFT2G
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NLV17SZU04DFT2G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV17SZU04DFT2G
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SC-70 T/R (Alt: NLV17SZU04DFT2G) RoHS: Compliant Min Qty: 19608 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
3610210
|
Farnell | INVERTER, 1 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1920 | Buy Now |
|
Wuhan P&S | Single Unbuffered Inverter Min Qty: 1 | 1253 |
|
$0.0500 / $0.1100 | Buy Now |
Part Details for NLV17SZU04DFT2G
NLV17SZU04DFT2G CAD Models
NLV17SZU04DFT2G Part Data Attributes
|
NLV17SZU04DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SZU04DFT2G
onsemi
Unbuffered Single Inverter Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 12.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NLV17SZU04DFT2G
This table gives cross-reference parts and alternative options found for NLV17SZU04DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SZU04DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S86CW | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | NLV17SZU04DFT2G vs NC7S86CW |
74AUP1G06GW | IC AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NLV17SZU04DFT2G vs 74AUP1G06GW |
V62/08611-01XE | Enhanced product single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -55 to 125 | Texas Instruments | NLV17SZU04DFT2G vs V62/08611-01XE |
TC7ST32FU | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NLV17SZU04DFT2G vs TC7ST32FU |
MC74HC1GU04DFT2G | Single Unbuffered Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLV17SZU04DFT2G vs MC74HC1GU04DFT2G |
TC7SET04FTE85L | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | NLV17SZU04DFT2G vs TC7SET04FTE85L |
MC74HC1GU04DFT1G | Single Unbuffered Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLV17SZU04DFT2G vs MC74HC1GU04DFT1G |
NC7SZ86CW | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | NLV17SZU04DFT2G vs NC7SZ86CW |
74AUP1G14GW | IC AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NLV17SZU04DFT2G vs 74AUP1G14GW |
74LVC1GU04GW | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NLV17SZU04DFT2G vs 74LVC1GU04GW |