-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8980
|
Newark | 2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 480Ma, 0.015 H, 290M/Tape And Reel Rohs Compliant: Yes |Tdk NLV25T-015J-PF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1703-1-ND
|
DigiKey | FIXED IND 15NH 480MA 290MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0944 / $0.2200 | Buy Now |
DISTI #
NLV25T-015J-PF
|
Avnet Americas | Wirewound Inductor, 15 nH, 290 Milliohm, ± 5%, 2 GHz, 480 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLV25T-015J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 / $0.0959 | Buy Now |
DISTI #
810-NLV25T-015J
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-015J-EF RoHS: Compliant | 240 |
|
$0.0780 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1617 / $0.5390 | Buy Now | |
DISTI #
NLV25T-015J-PF
|
Avnet Abacus | Wirewound Inductor, 15 nH, 290 Milliohm, � 5%, 2 GHz, 480 mA, 1008 [2520 Metric] (Alt: NLV25T-015J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV25T-015J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV25T-015J-PF
TDK Corporation
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |