-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8996
|
Newark | 2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 150Ma, 12 H, 3.8/Tape And Reel Rohs Compliant: Yes |Tdk NLV25T-120J-PF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1738-1-ND
|
DigiKey | FIXED IND 12UH 150MA 3.8 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2487 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLV25T-120J-PF
|
Avnet Americas | Wirewound Inductor, 12 uH, 3.8 Ohm, ± 5%, 30 MHz, 150 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLV25T-120J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 / $0.0959 | Buy Now |
DISTI #
810-NLV25T-120J
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-120J-EF RoHS: Compliant | 693 |
|
$0.0720 / $0.2500 | Buy Now |
|
Future Electronics | NLV Series 1008 12 uH ±5 % 150 mA 3.8 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0746 / $0.0836 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 25Q-Factor Ferrite 150mA 3.8Ohm DCR 1008 T/R RoHS: Compliant |
1828 In Stock |
|
$0.0660 / $0.0958 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.1512 / $0.5040 | Buy Now | |
|
Quest Components | 1600 |
|
$0.1656 / $0.5520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV25T-120J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV25T-120J-PF
TDK Corporation
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 3.8 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NLV25T-120J-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV25T-120J-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-FC120JTR150F | General Purpose Inductor, 12uH, 5%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | NIC Components Corp | NLV25T-120J-PF vs NIN-FC120JTR150F |