Part Details for NLV25T-180J-EFD by TDK Epcos
Overview of NLV25T-180J-EFD by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50122-5180JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 180 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for NLV25T-180J-EFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 130mA 18uH 5% 1008 Power Inductors ROHS | 750 |
|
$0.0646 / $0.1202 | Buy Now |