NLV25T-2R2J-PF
Description: General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT

Overview of NLV25T-2R2J-PF by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for NLV25T-2R2J-PF by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91R2407
Newark Power Line Ind, 2.2Uh,200Ma,5%,105Mhz, Inductance:2.2µh, Dc Resistance Max:1.55Ohm, Self Resonant Frequency:105Mhz, Dc Current Rating:200Ma, Inductor Case/Package:1008 [2520 Metric], Product Range:Nlv Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk NLV25T-2R2J-PF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 89R8999
Newark Power Line Ind, 2.2Uh,200Ma,5%,105Mhz, Inductance:2.2µh, Dc Resistance Max:1.55Ohm, Self Resonant Frequency:105Mhz, Dc Current Rating:200Ma, Inductor Case/Package:1008 [2520 Metric], Product Range:Nlv Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk NLV25T-2R2J-PF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 445-1729-1-ND
DigiKey FIXED IND 2.2UH 200MA 1.55OHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3459
In Stock
  • 1 $0.2300
  • 10 $0.1750
  • 25 $0.1588
  • 50 $0.1470
  • 100 $0.1362
  • 250 $0.1232
  • 500 $0.1142
  • 1,000 $0.1057
  • 2,000 $0.0979
  • 4,000 $0.0907
  • 6,000 $0.0867
  • 10,000 $0.0819
  • 14,000 $0.0789
  • 20,000 $0.0758
  • 50,000 $0.0683
  • 100,000 $0.0674
$0.0674 / $0.2300 Buy Now
DISTI # NLV25T-2R2J-PF
Avnet Americas Wirewound Inductor, 2.2 uH, 1.55 Ohm, ± 5%, 105 MHz, 200 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLV25T-2R2J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0658
$0.0658 Buy Now
DISTI # 810-NLV25T-2R2J
Mouser Electronics RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-2R2J-EF RoHS: Compliant 2559
  • 1 $0.1800
  • 10 $0.1310
  • 100 $0.1100
  • 1,000 $0.0990
  • 2,000 $0.0860
  • 10,000 $0.0750
  • 24,000 $0.0730
  • 50,000 $0.0680
  • 100,000 $0.0670
$0.0670 / $0.1800 Buy Now
Future Electronics NLV Series 1008 2.2 uH ±5 % 200 mA 1.55 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0765
  • 4,000 $0.0752
  • 8,000 $0.0739
  • 10,000 $0.0735
  • 30,000 $0.0711
$0.0711 / $0.0765 Buy Now
Onlinecomponents.com Inductor RF Chip Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 200mA 1.55Ohm DCR 1008 T/R RoHS: Compliant 223 In Stock
  • 1 $0.0958
  • 2,000 $0.0871
  • 4,000 $0.0806
  • 8,000 $0.0670
  • 16,000 $0.0660
$0.0660 / $0.0958 Buy Now
Bristol Electronics   4000
RFQ
Bristol Electronics   Min Qty: 17 2000
  • 17 $0.3000
  • 51 $0.1500
  • 335 $0.0900
  • 1,668 $0.0600
$0.0600 / $0.3000 Buy Now
Bristol Electronics   250
RFQ
Quest Components Inductor, Ferrite Core, 2.2uh, 5±% 3200
  • 1 $0.5110
  • 218 $0.1533
  • 2,610 $0.1022
$0.1022 / $0.5110 Buy Now
Quest Components Inductor, Ferrite Core, 2.2uh, 5±% 1600
  • 1 $0.4000
  • 51 $0.1200
  • 418 $0.0800
$0.0800 / $0.4000 Buy Now
Quest Components Inductor, Ferrite Core, 2.2uh, 5±% 1488
  • 1 $0.4950
  • 26 $0.2228
  • 225 $0.1485
$0.1485 / $0.4950 Buy Now
Quest Components Inductor, Ferrite Core, 2.2uh, 5±% 1236
  • 1 $0.8000
  • 17 $0.3600
  • 140 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components Inductor, Ferrite Core, 2.2uh, 5±% 280
  • 1 $0.1980
  • 26 $0.1485
  • 68 $0.1238
$0.1238 / $0.1980 Buy Now
DISTI # NLV25T-2R2J-PF
Avnet Abacus Wirewound Inductor, 2.2 uH, 1.55 Ohm, � 5%, 105 MHz, 200 mA, 1008 [2520 Metric] (Alt: NLV25T-2R2J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741000287511
Chip1Stop Inductor RF Chip Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 200mA 1.55Ohm DCR 1008 T/R RoHS: Compliant 2000
  • 2,000 $0.0744
$0.0744 Buy Now
DISTI # C1S741000310572
Chip1Stop Inductor RF Chip Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 200mA 1.55Ohm DCR 1008 T/R RoHS: Compliant 1252
  • 1,252 $0.0737
$0.0737 Buy Now

CAD Models for NLV25T-2R2J-PF by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLV25T-2R2J-PF by TDK Corporation

NLV25T-2R2J-PF
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1008
Construction
Magnetic Shielded
Core Material
Ferrite
DC Resistance
1.55 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.2 A
Self Resonance Frequency
105 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN COPPER
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.96 MHz
Tolerance
5%
Want to compare parts?
  1. NLV25T-2R2J-PF
    TDK Corporation
    General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for NLV25T-2R2J-PF

This table gives cross-reference parts and alternative options found for NLV25T-2R2J-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV25T-2R2J-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NIN-FC2R2JTR200F General Purpose Inductor, 2.2uH, 5%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT NIC Components Corp NLV25T-2R2J-PF vs NIN-FC2R2JTR200F
NLV25T-2R2J-PFD General Purpose Inductor, TDK Corporation NLV25T-2R2J-PF vs NLV25T-2R2J-PFD

Related Parts for NLV25T-2R2J-PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLV25T-2R2J-PF by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLV25T-2R2J-PF by TDK Corporation

Select Manufacturer
Which Manufacturer of NLV25T-2R2J-PF would you like to use for your alert(s)?
  • Please alert me when NLV25T-2R2J-PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLV25T-2R2J-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLV25T-2R2J-PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLV25T-2R2J-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLV25T-2R2J-PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLV25T-2R2J-PF by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: