NLV25T-330J
TDK Corporation
Description: General Purpose Inductor, 33uH, 5%, 1 Element, SMD,

Overview of NLV25T-330J by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT8330JDDB#TRPBF Analog Devices L IQ Boost/SEPIC/Inv Conv w/ 1
LT8330JS6#TRPBF Analog Devices L IQ Boost/SEPIC/Inv Conv w/ 1
LT8330JDDB#TRMPBF Analog Devices L IQ Boost/SEPIC/Inv Conv w/ 1

Price & Stock for NLV25T-330J by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 1 ELEMENT, 33 uH, GENERAL PURPOSE INDUCTOR, SMD 1771
  • 1 $0.1440
  • 94 $0.0900
  • 557 $0.0648
$0.0648 / $0.1440 Buy Now

CAD Models for NLV25T-330J by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLV25T-330J by TDK Corporation

NLV25T-330J
TDK Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Want to compare parts?
  1. NLV25T-330J
    TDK Corporation
    General Purpose Inductor, 33uH, 5%, 1 Element, SMD,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLV25T-330J by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLV25T-330J by TDK Corporation

Select Manufacturer
Which Manufacturer of NLV25T-330J would you like to use for your alert(s)?
  • Please alert me when NLV25T-330J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLV25T-330J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLV25T-330J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLV25T-330J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLV25T-330J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLV25T-330J by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: