NLV25T-4R7J-EF
Description: General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT

Overview of NLV25T-4R7J-EF by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for NLV25T-4R7J-EF by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 23X8264
Newark Surface Mount High Frequency Inductor, Nlv Series, 4.7 H, 5%, 1008 [2520 Metric], 43 Mhz |Tdk NLV25T-4R7J-EF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-16486-1-ND
DigiKey FIXED IND 4.7UH 175MA 2.3OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1940
In Stock
  • 1 $0.2200
  • 10 $0.1800
  • 25 $0.1664
  • 50 $0.1526
  • 100 $0.1346
  • 250 $0.1305
  • 500 $0.1166
  • 1,000 $0.0944
  • 2,000 $0.0944
  • 4,000 $0.0888
  • 6,000 $0.0861
  • 10,000 $0.0833
  • 50,000 $0.0777
$0.0777 / $0.2200 Buy Now
DISTI # NLV25T-4R7J-EF
Avnet Americas Wirewound Inductor, 4.7 uH, 2.3 Ohm, ± 5%, 43 MHz, 175 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLV25T-4R7J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0658
$0.0658 Buy Now
DISTI # 810-NLV25T-4R7J-EF
Mouser Electronics RF Inductors - SMD 4.7uH 2.3ohms 175mA Wound Ferrite RoHS: Compliant 2261
  • 1 $0.2400
  • 10 $0.2040
  • 100 $0.1450
  • 1,000 $0.0990
  • 2,000 $0.0940
  • 10,000 $0.0840
  • 24,000 $0.0810
  • 50,000 $0.0780
  • 100,000 $0.0760
$0.0760 / $0.2400 Buy Now
Future Electronics Inductor General Purpose Chip Molded/Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-F RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 2000
Reel
  • 2,000 $0.0856
  • 4,000 $0.0841
  • 8,000 $0.0827
  • 10,000 $0.0822
  • 30,000 $0.0795
$0.0795 / $0.0856 Buy Now
DISTI # NLV25T-4R7J-EF
TME Inductor: ferrite, SMD, 1008, 4.7uH, 175mA, 2.3Ω, Q: 30, freson: 43MHz Min Qty: 1 729
  • 1 $0.2110
  • 10 $0.1790
  • 50 $0.1450
  • 100 $0.1320
  • 500 $0.1080
  • 1,000 $0.1000
  • 2,000 $0.0940
  • 6,000 $0.0860
  • 10,000 $0.0820
  • 50,000 $0.0760
$0.0760 / $0.2110 Buy Now
DISTI # NLV25T-4R7J-EF
Avnet Abacus Wirewound Inductor, 4.7 uH, 2.3 Ohm, � 5%, 43 MHz, 175 mA, 1008 [2520 Metric] (Alt: NLV25T-4R7J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741000251455
Chip1Stop Inductor RF Chip Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 175mA 2.3Ohm DCR 1008 T/R RoHS: Compliant Container: Cut Tape 1610
  • 50 $0.0561
  • 100 $0.0559
  • 200 $0.0534
  • 500 $0.0504
  • 1,000 $0.0454
$0.0454 / $0.0561 Buy Now

CAD Models for NLV25T-4R7J-EF by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLV25T-4R7J-EF by TDK Corporation

NLV25T-4R7J-EF
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1008
Construction
Rectangular
Core Material
FERRITE
DC Resistance
2.3 Ω
Inductance-Nom (L)
4.7 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Blister Plastic, 7 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.175 A
Self Resonance Frequency
43 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN COPPER
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.96 MHz
Tolerance
5%
Want to compare parts?
  1. NLV25T-4R7J-EF
    TDK Corporation
    General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for NLV25T-4R7J-EF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLV25T-4R7J-EF by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLV25T-4R7J-EF by TDK Corporation

Select Manufacturer
Which Manufacturer of NLV25T-4R7J-EF would you like to use for your alert(s)?
  • Please alert me when NLV25T-4R7J-EF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLV25T-4R7J-EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLV25T-4R7J-EF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLV25T-4R7J-EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLV25T-4R7J-EF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLV25T-4R7J-EF by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: