-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7290820JG | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8279
|
Newark | 2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 66Ma, 82 H, 19/Tape And Reel |Tdk NLV25T-820J-EFD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
15AC6703
|
Newark | Inductor, 82Uh, 0.066A, 1008, Aec-Q200, Inductance:82µh, Product Range:Nlv25-Efd Series, Dc Current Rating:66Ma, High Frequency Inductor Case:1008 [2520 Metric], Inductor Construction:Wirewound, Dc Resistance Max:19Ohm, Inductance Rohs Compliant: Yes |Tdk NLV25T-820J-EFD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1370 / $0.2650 | Buy Now |
DISTI #
445-16497-1-ND
|
DigiKey | FIXED IND 82UH 66MA 19 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0809 / $0.2600 | Buy Now |
DISTI #
NLV25T-820J-EFD
|
Avnet Americas | NLV25T-820J-EFD - Tape and Reel (Alt: NLV25T-820J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0789 | Buy Now |
DISTI #
810-NLV25T-820J-EFD
|
Mouser Electronics | RF Inductors - SMD 82uH 19ohms 66mA Wound Fer AEC-Q200 RoHS: Compliant | 0 |
|
$0.0800 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
DISTI #
NLV25T-820J-EFD
|
TME | Inductor: ferrite, SMD, 1008, 82uH, 66mA, 19Ω, Q: 20, ftest: 2.52MHz Min Qty: 2000 | 0 |
|
$0.0960 | RFQ |
DISTI #
NLV25T-820J-EFD
|
Avnet Abacus | (Alt: NLV25T-820J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV25T-820J-EFD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV25T-820J-EFD
TDK Corporation
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 19 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.066 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NLV25T-820J-EFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV25T-820J-EFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV25T-820J-PFD | General Purpose Inductor, | TDK Corporation | NLV25T-820J-EFD vs NLV25T-820J-PFD |